Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.29A 4.5Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-221M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.29A |
| Maximum Saturation Current | 0.22A |
| Max DC Resistance | 4.5Ohm |
| Minimum Self Resonant Frequency | 7.3M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.