The TL5015SG-221MD is a shielded wirewound inductor with a nominal inductance of 220uH and a tolerance of 20%. It has a maximum DC current rating of 0.29A and a maximum saturation current of 0.22A. The inductor's maximum DC resistance is 4.5 ohms, and its minimum self-resonant frequency is 7.3 MHz. The device is designed for surface mount applications and has a product length and depth of 4.88mm, with a height of 1.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-221MD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.29A |
| Maximum Saturation Current | 0.22A |
| Max DC Resistance | 4.5Ohm |
| Minimum Self Resonant Frequency | 7.3M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.