The TL5015SG-2R2MD is a shielded wirewound inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 2A and a maximum DC resistance of 0.09 ohms. The inductor is designed for surface mount applications and has a product length of 4.88mm and a height of 1.5mm. The operating temperature range is -40 to 85C.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-2R2MD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2.7A |
| Max DC Resistance | 0.09Ohm |
| Minimum Self Resonant Frequency | 116M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.