The TL5015SG-3R3MB is a shielded wirewound inductor with a 3.3 microhenry inductance and 20% tolerance. It has a maximum DC current rating of 1.8 amps and a maximum DC resistance of 0.125 ohms. The inductor is designed for surface mount applications and has a product length, depth, and height of 4.88, 4.88, and 1.5 millimeters, respectively. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-3R3MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.125Ohm |
| Minimum Self Resonant Frequency | 88M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.