The TL5015SG-3R3MC is a shielded wirewound inductor with a 3.3uH inductance value and a 20% tolerance. It has a maximum DC current rating of 1.8A and a maximum saturation current of 2A. The inductor's DC resistance is a maximum of 0.125 ohms, and its self-resonant frequency is a minimum of 88MHz. The inductor is designed for surface mount applications and has a product length and depth of 4.88mm, with a height of 1.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-3R3MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.125Ohm |
| Minimum Self Resonant Frequency | 88M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.