The TL5015SG-470MD is a shielded wirewound inductor with a 47uH inductance and 20% tolerance. It can handle a maximum DC current of 0.57A and has a maximum DC resistance of 1 ohm. The inductor is designed for surface mount applications and has a product length of 4.88mm, height of 1.5mm, and product depth of 4.88mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-470MD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 0.49A |
| Max DC Resistance | 1Ohm |
| Minimum Self Resonant Frequency | 18M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.