The TL5015SG-4R7MD is a shielded wirewound inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current rating of 1.62A and a maximum DC resistance of 0.15ohm. The inductor is designed to operate over a temperature range of -40 to 85C. It is a surface mount component with a product length and depth of 4.88mm and a height of 1.5mm.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-4R7MD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.62A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.15Ohm |
| Minimum Self Resonant Frequency | 73M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.