The TL5015SG-560MC is a shielded wirewound inductor with a nominal inductance of 56uH and a tolerance of 20%. It has a maximum DC current rating of 0.52A and a maximum saturation current of 0.45A. The inductor's maximum DC resistance is 1.13R. It has a minimum self-resonant frequency of 17MHz and is designed for surface mount applications. The inductor is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-560MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 1.13Ohm |
| Minimum Self Resonant Frequency | 17M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.