The TL5015SG-6R8MB is a shielded wirewound inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It has a maximum DC current rating of 1.25A and a maximum saturation current of 1.5A. The inductor's maximum DC resistance is 0.225 ohms. It has a minimum self-resonant frequency of 57MHz and is suitable for use in surface mount applications. The inductor is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-6R8MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.25A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.225Ohm |
| Minimum Self Resonant Frequency | 57M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.