The TLCDR106-100MT is a 10uH wirewound inductor with a tolerance of 20% and a maximum DC current of 3.8A. It has a maximum DC resistance of 0.06 ohms and a minimum self-resonant frequency of 25 MHz. The inductor is constructed with a ferrite core material and has a protection style of unshielded. It measures 10.3mm in length, 5.7mm in height, and 9.3mm in depth. The operating temperature range is from -40°C to 125°C.
Tesa TLCDR106-100MT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.8A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.06Ohm |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Product Length | 10.3mm |
| Height | 5.7mm |
| Product Depth | 9.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Tesa TLCDR106-100MT to view detailed technical specifications.
No datasheet is available for this part.