The TLCDR106-8R2MT is a ferrite wirewound inductor with an inductance of 8.2uH and a tolerance of 20%. It has a maximum DC current rating of 4.1A and a maximum saturation current of 4.3A. The inductor has a minimum self resonant frequency of 27.9MHz and a maximum DC resistance of 0.048 ohms. It measures 10.3mm in length, 5.7mm in height, and 9.3mm in depth. The TLCDR106-8R2MT operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.1A |
| Maximum Saturation Current | 4.3A |
| Max DC Resistance | 0.048Ohm |
| Minimum Self Resonant Frequency | 27.9M(Typ)Hz |
| Product Length | 10.3mm |
| Height | 5.7mm |
| Product Depth | 9.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |