Inductor Power Molded Multi-Layer 0.68uH 20% 2MHz 3.8A 0.036Ohm DCR 1008 T/R
Tesa TLIFJ252012B-R68M-R8 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 3.8A |
| Maximum Saturation Current | 5A |
| Max DC Resistance | 0.036Ohm |
| Case Size | 1008 |
| Product Length | 2.53mm |
| Height | 1.2mm |
| Product Depth | 2.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.