The TLNMH0603P1N4CT is a high frequency ceramic chip inductor with a type of multi-layer construction and a core material of ceramic. It has an inductance of 0.0014uH and a tolerance of 0.2nH, with an inductance test frequency of 500MHz. The maximum DC current is 0.8A and the maximum DC resistance is 0.09. The inductor is available in a 0201 case size with a product length of 0.63mm and a height of 0.33mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Tesa TLNMH0603P1N4CT technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0014uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TLNMH0603P1N4CT to view detailed technical specifications.
No datasheet is available for this part.