This high frequency ceramic chip inductor features a multi-layer construction with a ceramic core material and a minimum quality factor of 14. It has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.09. The inductor's self resonant frequency is a minimum of 10GHz and it is tested at a frequency of 500MHz. The component is available in a 0201 case size with a product length of 0.63mm and a height and depth of 0.33mm. Operating temperature range is from -55 to 125 degrees Celsius.
Tesa TLNMH0603P1N4ST technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0014uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TLNMH0603P1N4ST to view detailed technical specifications.
No datasheet is available for this part.