Inductor RF Chip Wirewound 1.5uH 10% 7.96MHz 20Q-Factor Ferrite 0.22A 1.65Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.65Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.9mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |