Power Choke Shielded Wirewound 0.68uH 20% 100KHz 8.5A 0.012Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.5(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.012Ohm |
| Product Length | 5.2mm |
| Height | 3mm |
| Product Depth | 4.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |