
SMD test tweezers with 4mm banana plugs, designed for oscilloscope and multimeter applications. Features lead-free construction and a 10AWG wire gauge for reliable signal transmission. The black colored, SMD/SMT compatible package ensures efficient integration into test setups.
Sign in to ask questions about the Testec 22100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Testec 22100 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Connector Type A | Plug |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Testec 22100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
