Sign in to ask questions about the Testec HF512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Testec HF512 technical specifications.
| Bandwidth | 500MHz |
| Lead Length | 1.2m |
| Max Input Voltage | 200V |
| Reach SVHC Compliant | No |
| Resistance | 9R |
| RoHS | Not Compliant |
Download the complete datasheet for Testec HF512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
