Tews TXMC638-12R technical specifications.
| Function | Configuration Device |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of User I/Os | 64 |
| Programmability | Yes |
Download the complete datasheet for Tews TXMC638-12R to view detailed technical specifications.
No datasheet is available for this part.