Texas Instruments 0722BG technical specifications.
| Package/Case | CDIP |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 3.5kV |
| Lead Free | Contains Lead |
| Length | 1.12inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Package Quantity | 17 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 722 |
| Width | 1.12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 0722BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.