
The 0722MG is a CDIP packaged DC/DC converter with two outputs, operating over a 5V to 16V input range. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device is mounted through a hole and has a package quantity of 17. It is not RoHS compliant and does not contain lead-free materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 0722MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 0722MG technical specifications.
| Package/Case | CDIP |
| Features | SCP |
| Height | 0.35inch |
| Isolation Voltage | 3.5kV |
| Lead Free | Contains Lead |
| Length | 1.12inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 17 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 722 |
| Width | 1.12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 0722MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.