The 24-Input Quad OR/NOR Gate IC from Texas Instruments operates within a temperature range of 0 to 85°C. It features a JEDEC package code of S-GQFP-F24 and a pin count of 24. The device has a propagation delay of 1.1ns and 1.3ns at nominal and supply conditions, respectively. It draws a maximum power supply current of 38mA. The IC is available in a quad terminal position and is designed for use in logic applications.
Texas Instruments 100101FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.398 |
| Length | 9.398 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.1 |
| Prop. Delay@Nom-Sup | 1.3 |
| Number of Inputs | 5 |
| Power Supply Current-Max (ICC) | 38 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.