The 100112FC is a 24-pin quad inverter/buffer IC from Texas Instruments, operating within a temperature range of 0°C to 85°C. It features a power supply current of up to 106mA and a propagation delay of 1.4ns. The device is packaged in a 9.398x9.398mm QFP with 24 terminals in a quad terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Width | 9.398 |
| Length | 9.398 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER/BUFFER |
| Family | 100K |
| Propagation Delay (tpd) | 1.4 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 106 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |