IC ECL SERIES, PRESCALER, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.94 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Propagation Delay (tpd) | 3 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 600 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |