
Single inverter gate IC, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features a 7.5ns propagation delay and 14.5ns turn-on delay. Designed for automotive applications, this surface mount component is housed in a 5-SOT-23 package with gold contact plating. It offers a high-level output current of -8mA and a low-level output current of 8mA, with a quiescent current of 1µA. Operating temperature range is -40°C to 125°C, and it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments 1A1G04QDBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 1A1G04QDBVRG4Q1 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1A1G04QDBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
