
Automotive 1-channel, 2:1 (SPDT) analog switch with a 300MHz -3dB bandwidth. Features a 1.65V to 5.5V operating supply voltage range and a low 1µA supply current. This surface mount device is housed in a 6-SOT-23 package with gold contact plating. Operating temperature range is -40°C to 125°C, with a propagation delay of 300ps and an on-state resistance of 15Ω.
Texas Instruments 1P1G3157QDBVRQ1 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| High Level Output Current | 128mA |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 15R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 1P1G3157QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
