Texas Instruments 2N1671B technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-5 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.21.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 2N1671B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.