This device is a silicon NPN small-signal bipolar transistor rated for 40 V collector-emitter voltage and 500 mA collector current. It is supplied in a 3-terminal metal-can package identified as TO-39, with a TO-5 JEDEC package code and bottom terminal orientation. The part contains a single transistor element and is specified for operation up to 200°C maximum operating temperature. Compliance listings indicate it is not RoHS compliant and not REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 2N2219A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-5 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 2N2219A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.