600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-5
Checking distributor stock and pricing after the page loads.
Texas Instruments 2N3503 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-5 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.