
NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 40V collector-emitter voltage and 0.2A continuous collector current. This single-element transistor is housed in a 3-pin TO-92 plastic package with formed leads, designed for through-hole mounting. Offers a minimum DC current gain ranging from 40 to 100 depending on operating conditions, and a minimum transition frequency of 300 MHz. Operates across a wide temperature range of -55°C to 150°C.
Texas Instruments 2N3904-R technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.2(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 5.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 0.2A |
| Minimum DC Current Gain | [email protected]@1V|70@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V |
| Maximum Transition Frequency | 300(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 01295 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments 2N3904-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.