UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92
Checking distributor stock and pricing after the page loads.
Texas Instruments 2N5484 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.