2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-71
Texas Instruments 2N5564 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-71 |
| Number of Elements | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.