
The 2N7001TQDCKRQ1 is a dual-channel FET switch from Texas Instruments, operating between 1.65V and 3.6V with a maximum supply current of 1.8mA. This device is suitable for automotive applications, with a temperature grade of AUTOMOTIVE and a screening level of AEC-Q100. It features a 5-terminal interface circuit with a JEDEC package code of R-PDSO-G5, measuring 1.25mm in width and 2mm in length. The device is available in a TSSOP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 2N7001TQDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.014 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 2N7001TQDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.