This 5-pin power management IC from Texas Instruments operates within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 1.5V and a maximum supply voltage of 6V. The device is designed for automotive applications and is packaged in a SC-70 package. The IC has a single function and one channel. It is available from Texas Instruments with part number 2T03G15QDCKRG4Q.
Texas Instruments 2T03G15QDCKRG4Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 2T03G15QDCKRG4Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.