The 2U3820-50QDBVRG4Q1 is a single-channel power management IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 5 terminals and is packaged in a LSSOP format with dimensions of 1.6mm width and 2.9mm length. It is designed to manage power supply voltages between 1.1V and 5.5V.
Sign in to ask questions about the Texas Instruments 2U3820-50QDBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 2U3820-50QDBVRG4Q1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.1 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 2U3820-50QDBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.