This is a 5-pin power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40C to 125C and is compliant with AEC-Q100 standards. The device has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 5.5V and 1.1V, respectively. The IC is available in a LSSOP, TSOP5/6 package type.
Sign in to ask questions about the Texas Instruments 2U3824-33QDBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 2U3824-33QDBVRG4Q1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.1 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 2U3824-33QDBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.