The 2U3836E18QDBVRG4Q1 is a 1-channel power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 5 terminals and a JEDEC package code of R-PDSO-G5, measuring 1.6mm in width and 2.9mm in length. It is available in a LSSOP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 2U3836E18QDBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 2U3836E18QDBVRG4Q1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 2U3836E18QDBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.