The 2U3836L30QDBVRG4Q1 is a single-channel low-dropout (LDO) voltage regulator from Texas Instruments. It operates over a supply voltage range of 1.6 to 6V and can withstand temperatures up to 125°C. The device is compliant with AEC-Q100 automotive standards. It is packaged in a 14-pin LSSOP package.
Sign in to ask questions about the Texas Instruments 2U3836L30QDBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 2U3836L30QDBVRG4Q1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 2U3836L30QDBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.