
The 3583JM is a general purpose operational amplifier from Texas Instruments, featuring a gain bandwidth product of 5MHz and an input bias current of 20pA. It operates from a dual supply voltage of 50V to 150V and has an output current per channel of 75mA. The device is packaged in a TO-3-8 package and is suitable for through hole mounting. It is RoHS compliant and has a maximum operating temperature of 70°C.
Texas Instruments 3583JM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 150V |
| Min Dual Supply Voltage | 50V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 150V |
| Output Current per Channel | 75mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIFET |
| Voltage Gain | 118dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 3583JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
