This instrumentation amplifier is a single-channel device with a common mode rejection ratio of 90dB and an input bias current of 5nA. It operates from a dual supply voltage of 18V and has an output current per channel of 10mA. The amplifier is packaged in a CDIP and is mounted through a hole. It is not RoHS compliant and contains lead. The operating temperature range is from -25°C to 85°C.
Sign in to ask questions about the Texas Instruments 3606BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 3606BG technical specifications.
| -3db Bandwidth | 100kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 18V |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 3606BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.