Isolation amplifier with a 15kHz bandwidth and 1.2V/µs slew rate. Features 1414.214V isolation, 90dB common mode rejection ratio, and 5mV input offset voltage. Operates from 8V to 18V supply with 2.3mA operating supply current. Through-hole mounting in a DIP-32 package.
Sign in to ask questions about the Texas Instruments 3650HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 3650HG technical specifications.
| -3db Bandwidth | 15kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 15kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Forward Current | 1.2mA |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 3650HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.