This 32-channel isolation amplifier from Texas Instruments features a temperature grade of OTHER and operates between 0 and 85°C. It has a nominal supply voltage of 15V and a negative supply voltage of -15V. The device is packaged in a DIP-32 package and has 32 terminals. It is a single-function device with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 3652MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 3652MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.