
Analog Multiplier/Divider 4Bit 0.01MHz 14-Pin SBCDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 4214AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 4214AP technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Nominal Supply Current | 5.5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 4214AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
