
ANALOG MULTIPLIER OR DIVIDER, 10MHz BAND WIDTH, CDIP14, GREEN, CERAMIC, DIP-14
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 4214BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 4214BP technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 4214BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
