KIT EVAL AUD BOOSTER PACK C5000
Checking distributor stock and pricing after the page loads.
| Core Architecture | MSP430 |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Plug-In |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | C5000™, LaunchPad™, MSP430™ |
| RoHS | Not Compliant |