
Texas Instruments 430BOOST-CC110L technical specifications.
| Package/Case | Module |
| Core Architecture | MSP430 |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LaunchPad™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 430BOOST-CC110L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
