
TEXAS INSTRUMENTS 430BOOST-SENSE1 Capacitive Touch BoosterPack for MSP-EXP430G2 LaunchPad
Checking distributor stock and pricing after the page loads.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Plug-In |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | LaunchPad™ |
| RoHS | Not Compliant |
