
precision quadrature oscillator
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Frequency | 20kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
