The 54AC00FMQB is a NAND gate IC from Texas Instruments, featuring a CMOS technology and a surface mount packaging. It operates within a temperature range of -55°C to 125°C and has a quiescent current of 2uA. The device is not RoHS compliant and is radiation hardened. It has a high level output current of -24mA and a low level output current of 24mA, with a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Checking distributor stock and pricing after the page loads.
Texas Instruments 54AC00FMQB technical specifications.
| High Level Output Current | -24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 2uA |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantYes |