Texas Instruments 54AC245DMQB technical specifications.
| Package/Case | CDIP |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54AC245DMQB to view detailed technical specifications.
No datasheet is available for this part.